
Number
Highlights & Details
Denver TWE-55 In-ear headphones
- True Wireless: Completely wireless music enjoyment.
- Bluetooth V5.3: Stable and fast connection.
- Lighting effect: Stylish lighting in earphones and charging case.
- Battery life: Up to 3–4 hours of talk time and music playback.
- Charging case: Compact 500 mAh charging case for traveling.
- Hands-free: Built-in microphone for calls.
- Charging connection: Comfortable charging via USB type C.
- Sound: Clear, powerful sound (frequency response 20Hz - 20kHz).
Technical specifications
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Mobile phone
- Headphone features
Charging case
Headset
Touch control
Battery indicator
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Cordless (1075099)
USB-C®
- functions
Microphone noise cancelling
- Frequency range
20Hz - 20 kHz
10 m
- Power supply
Li-Po rechargeable battery (built-in)
- Factory colour
Black
- Charging capacity (min.)
0.5 W
- Charging capacity (max.)
5 W
- Type
Closed-back
- Bluetooth
5.3
- Max. talk time
4 h
- Call management
Yes
- Headphones model
TWE-55B
- Suitable for
Smartphone
Universal
- Width
45 mm
- Height
120 mm
- Depth
45 mm
- Charging method (Power Delivery)
w/o USB Power Delivery
- Number of batteries supported
3
- Quantity
2
- Belt clip
yes
- Maximum range
2000 m
- Channels quantity (total)
8 Kanäle
- Batteries included
no
- Package weight
230 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532400 Denver TWE-55 In-ear headphones Bluetooth® (1075101), Cordless (1075099) Stereo Black Microphone noise cancelling Chargi
User & Safety Instructions 3532400 Denver TWE-55 In-ear headphones Bluetooth® (1075101), Cordless (1075099) Stereo Black Microphone noise cancelling Chargi
Information
Information 3532400 Denver TWE-55 In-ear headphones Bluetooth® (1075101), Cordless (1075099) Stereo Black Microphone noise cancelling Chargi
Description
Immerse yourself in wireless sound in style – these are the Denver TWE-55B!
Experience total freedom with these True Wireless Bluetooth earphones. Thanks to the modern Bluetooth 5.3 technology you enjoy up to 4 hours of clear, powerful sound with a stable connection. The eye-catcher: An integrated light effect on the earphones and in the charging case gives you a stylish appearance. With the compact 500 mAh charging case and USB Type-C connection, your TWE-55B is quickly ready to use again. Perfect for music and hands-free calls, wherever you are!
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones



