
Wild CAMERA WCT-8020W
Highlights & Details
- Wi-Fi function
- Fully automatic IR filter for use in the dark
- Waterproof
- Full HD video recording
Technical specifications
- Product type
Wildlife camera
- Features
Low-glow LEDs
Wi-Fi
- Video resolution
1920 x 1080 Pixel
- Resolution
20 MP
- Dim
(W x H x D) 125 x 170 x 110 mm
- Recording formats
jpeg
MP4
- Sensor type
CMOS
- Memory capacity
32 GB
- Supported memory cards
microSD
microSDHC
- Waterproof
Yes
- Factory colour
Camouflage
Black
- Power supply
AA rechargeable battery (8x), please order separately
- Width
125 mm
- Height
170 mm
- Depth
110 mm
IP65
- Weight
580 g
Documents & Downloads
Datasheet
Datasheet 2196834 Denver WCT-8020W Wildlife camera 20 MP Low-glow LEDs, Wi-Fi Camouflage, Black
Datasheet 2196834 Denver WCT-8020W Wildlife camera 20 MP Low-glow LEDs, Wi-Fi Camouflage, Black
User & Safety Instructions
User & Safety Instructions 2196834 Denver WCT-8020W Wildlife camera 20 MP Low-glow LEDs, Wi-Fi Camouflage, Black
Description
This text is machine translated.
Features
- Wi-Fi function for viewing pictures
- Fully automatic IR filter for use in the dark - 44 LEDs (940NM)
- 3 motion detectors
- Robust design
- Waterproof
- Trigger speed 0.3 s.
- Viewing Angle: 108°
- PIR range 25 m
- 20 MP images in high quality
- Full HD video recording
- Tripod mount
- Eyelet for padlock
- Front LCD screen for settings and control
- 8 MP CMOS sensor
Scope of delivery
- Game camera
- Remote control
- Fastening strap
- USB cable
- User manual.











