There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Viewing distance
Dim
Weight
DETECTIVE-X (Acrylic), WITH STANDARD WALL MOUNTING 20cm Internal use only., DETECTIVE-X 400mm Ø.,
890948
This article
3 m
(Ø) 400 mm
2 kg
DETECTIVE-X (Acrylic), WITH STANDARD WALL MOUNTING 20cm Internal use only., DETECTIVE-X 300mm Ø.,
890943
2 m
(Ø) 300 mm
1.7 kg
DETECTIVE-X (Acrylic), WITH STANDARD WALL MOUNTING 20cm Internal use only., DETECTIVE-X 800mm Ø.,
890945
11 m
(Ø) 800 mm
6 kg
DETECTIVE-X (Acrylic), WITH STANDARD WALL MOUNTING 20cm Internal use only., DETECTIVE-X 600mm Ø.,
890946
7 m
(Ø) 600 mm
3 kg
DETECTIVE-X (Acrylic), WITH STANDARD WALL MOUNTING 20cm Internal use only., DETECTIVE-X 700mm Ø.,
890947
9 m
(Ø) 700 mm
5 kg
DETECTIVE-X (Acrylic), WITH STANDARD WALL MOUNTING 20cm Internal use only., DETECTIVE-X 500mm Ø.,
890949
5 m
(Ø) 500 mm
2.5 kg
DETECTIVE (Acrylic), DETECTIVE 330mm,
890950
2 m
(Ø) 330 mm
2 kg
Description
The detective Observation Mirrors is a monitoring and control mirror made of acrylic glass for indoor use. Ideal for rooms with passenger transport. Prevents accidents, prevented theft. Tried and tested for many years in production halls, storage rooms, self-service markets, sales rooms, public institutions.
This text is machine translated.
Features
Feather-light
No risk of injury
Extremely impact-resistant
Excellent optical properties
Wide-angle effect
Attachment to flat surfaces (e.g. walls, beams, beams) by means of the accompanying holder; easy to set to any desired point
Distance from the wall with normal design: approx. 25 cm; in the case of extended arm: approx. 55 cm.
Description
The detective Observation Mirrors is a monitoring and control mirror made of acrylic glass for indoor use. Ideal for rooms with passenger transport. Prevents accidents, prevented theft. Tried and tested for many years in production halls, storage rooms, self-service markets, sales rooms, public institutions.
This text is machine translated.
Features
Feather-light
No risk of injury
Extremely impact-resistant
Excellent optical properties
Wide-angle effect
Attachment to flat surfaces (e.g. walls, beams, beams) by means of the accompanying holder; easy to set to any desired point
Distance from the wall with normal design: approx. 25 cm; in the case of extended arm: approx. 55 cm.