
Devolo dLAN ® Pro 1200 DIN RAIL Gigabit Powerline bridge for the DIN rail
Highlights & Details
- Ethernet-to-Powerline Bridge (1200 Mbit/s)
- MIMO transmission (additional PE-use)
- Integrated phase coupling
- Fixed integration in cabinets or distribution box (DIN rail)
Technical specifications
- Product type
Powerline DIN rail adapter
- Powerline data transfer rate
1.2 GBit/s
- No. of LAN ports
1 x
- Built-in socket
No
- LAN data transfer rate
1 GBit/s
- Width
73 mm
- Height
90 mm
- Depth
66 mm
Documents & Downloads
Datasheet
Datasheet 1386755 Devolo Business Solutions dLAN® pro 1200 DINrail Powerline DIN rail adapter 9567 1.2 GBit/s
User & Safety Instructions
User & Safety Instructions 1386755 Devolo Business Solutions dLAN® pro 1200 DINrail Powerline DIN rail adapter 9567 1.2 GBit/s
User & Safety Instructions 1386755 Devolo Business Solutions dLAN® pro 1200 DINrail Powerline DIN rail adapter 9567 1.2 GBit/s
Information
Information 1386755 Devolo Business Solutions dLAN® pro 1200 DINrail Powerline DIN rail adapter 9567 1.2 GBit/s
Conformity certificate
Conformity certificate 1386755 Devolo Business Solutions dLAN® pro 1200 DINrail Powerline DIN rail adapter 9567 1.2 GBit/s
Description
Professional Powerline technology for the switchboard and distribution box integration: the dLAN ® Pro 1200 DIN rail enables the realization of a wide variety of scenarios from the M2M communications to comprehensive multimedia networks. Through the integration of the dLAN per 1200 DIN rail in all types of distribution box according to DIN standard is the solution, on the one hand, the heart of the building networks - each socket in the building is used for potential network socket. On the other hand, the dLAN ® Pro 1200 DIN RAIL also for M2M connections of all kinds, because even used machines need the network connection. The 3-phase connection to the power network in conjunction with the devolo developed MIMO technology, an extraordinarily high power in the powerline network. In addition to the distribution of broadband Internet in buildings is the Ethernet-to-Powerline Bridge ideal for implementation of projects, the special solutions for multimedia networks, building control, energy data transfer or connection of network-enabled machines need.
This text is machine translated.
Features
- Ethernet-to-Powerline bridge for professional networking solutions
- 1200 Mbit/s Powerline technology with MIMO transmission (in addition to PE)
- Maximizes the performance of the power line network by integrated phase coupling and patented signal coupling procedure
- Fixed integration in cabinets or distribution box by direct installation on the DIN rail (DIN rail - 4 part units)
- Up to 400 meters range via the power cable in the building.
- Gigabit Ethernet port (RJ45)
- Provides extensive networking via stock wiring for multimedia transmission, building automation (Smart Home), energy data collection, M2M communication, and much more.
- Supports network architectures such as peer-to-peer or master-slave networks
- Certified according to overvoltage category 3
- 3-phase / 1-phase mains connection (PE and N)
- Secure 128-bit AES encryption
- Professional remote management and comprehensive configuration options (via software-AVpro manager).












