
Number
Total (€ 84.03 / piece)
€ 84.03
plus VAT.
Highlights & Details
Devolo Magic 1 Mini Starter Kit DE/AT
- Simple and discreet: With its compact design, the smallest Magic adapter discreetly holds itself in the background – and emphasizes its strong performance.
- Smart mesh networking: For a stable connection with up to 1200 Mbit/s over Powerline.
- Stable over the power line: Innovative mesh-WLAN and proven Powerline technology bring you seamlessly with the strongest connection in the Internet.
- Plug & Play: Simply plug in the socket – the adapters connect themselves together in seconds and are immediately ready for use.
Technical specifications
- Product type
Powerline Wi-Fi networking kit
- Powerline data transfer rate
1200 MBit/s
- No. of LAN ports
2 x
- Wi-Fi transmission rate (max.)
300 MBit/s
- Built-in socket
No
- Hub
Required
- DLNA
Yes
- Weight
0.64
- LAN data transfer rate
10 / 100 MBit/s
- Country-specific version
DE
AT
- Link
Powerline
Wi-Fi
- Width
76 mm
- Height
152 mm
- Depth
40 mm
- Operating current
5.1 W
- Standby current consumption
2.0 W
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2150826 Devolo Magic 1 WiFi mini Starter Kit Powerline Wi-Fi networking kit 8561 DE, AT Powerline, Wi-Fi 1200 MBit/s
Warranty Terms
Warranty Terms 2150826 Devolo Magic 1 WiFi mini Starter Kit Powerline Wi-Fi networking kit 8561 DE, AT Powerline, Wi-Fi 1200 MBit/s
Description
Mesh WLAN unlimited - that's devolo Magic 1 WiFi. Surf the whole house, with phenomenal 1200 Mbit/s.. Tune your home office and work wherever you want, magically safe and stable. Enjoy comfortable HD streaming from the tablet, flat-free and without jerks. Or immerse yourself in online games with a smartphone at a breathtaking speed. With the WLAN amplifier devolo Magic 1 WiFi you become a magician. Get rid of it!
Devolo Magic: Wireless LAN everywhere at home
is magic in the game in the truest sense, because devolo Magic transforms your home into a futuristic multimedia temple that is ready for the day after tomorrow. And it offers so much more – more speed, more stability, more range, more Internet enjoyment. Bring the world home together and experience magical moments. Sounds magical and visionary? Is it, so we call it devolo Magic.
Magic 1 WiFi is ideal for the following applications Home Office
Work in summer on the balcony, in winter in the living room, in the morning in the kitchen and in the evening in the attic. With devolo Magic 1 WiFi, your workstation follows you everywhere, absolutely reliable and magical safe. Via tablet, smartphone, laptop or PC.
Streaming HD
streaming the latest blockbusters on your tablet while your daughter is surfing the Internet or playing the WG-buddy online games - with magic everything is possible. Experience films in the best HD-quality, sound-free and without annoying jerkers. Just sit back and enjoy!
Surfing throughout the house
will bring you the internet to every corner of your home. The magic WLAN amplifier from devolo ensures that you can surf and stream from the hobby cellar to the garden house to your heart's content. In several rooms simultaneously, fantastically stable and with fabulous 1200 Mbit/s..
Intuitive. Simple. Free of charge. Download now!
With the best network at the start! Fantastically individual and fantastically simple. The new devolo Home Network app makes possible what was previously reserved for experts – for everyone, at any time. Simply download and start. The new devolo Home Network app is compatible with all devolo Magic adapters - with and without WLAN function. It is available for both iOS devices and Android devices.
Innovative technology
Magic Powerline technology paired with a WLAN amplifier at the highest level - that is devolo Magic 1 WiFi. With WLAN-ac unbelievable speeds of up to 1200 Mbit/s become reality, wonderfully stable thanks to revolutionary mesh WLAN.
Connect the PC, game console or receiver fantastically simply with the devolo Magic adapters. Thanks to the integrated socket no socket is lost and you do not need to worry about compatibility. Devolo Magic 1 WiFi can be combined with routers of any type.
Surf in the basement, stream music on the roof terrace under the stars. Work safely and reliably with large volumes of data. Stream the latest series in HD – whether on tablet, smart TV or PC. Don't dream, conjure up!
Developed by the Powerline pioneer
since 2002, devolo has been developing innovations in the field of Powerline technology with dedication. Since then, the Internet has spread from the devolo brand's socket around the world and has been networking millions of customers. 300 employees around the world ensure the excellent quality that devolo stands for.
Get Devolo quality in your four walls – with magical mesh WLAN. Get devolo Magic 1 WiFi!
This text is machine translated.
Devolo Magic: Wireless LAN everywhere at home
is magic in the game in the truest sense, because devolo Magic transforms your home into a futuristic multimedia temple that is ready for the day after tomorrow. And it offers so much more – more speed, more stability, more range, more Internet enjoyment. Bring the world home together and experience magical moments. Sounds magical and visionary? Is it, so we call it devolo Magic.
Magic 1 WiFi is ideal for the following applications Home Office
Work in summer on the balcony, in winter in the living room, in the morning in the kitchen and in the evening in the attic. With devolo Magic 1 WiFi, your workstation follows you everywhere, absolutely reliable and magical safe. Via tablet, smartphone, laptop or PC.
Streaming HD
streaming the latest blockbusters on your tablet while your daughter is surfing the Internet or playing the WG-buddy online games - with magic everything is possible. Experience films in the best HD-quality, sound-free and without annoying jerkers. Just sit back and enjoy!
Surfing throughout the house
will bring you the internet to every corner of your home. The magic WLAN amplifier from devolo ensures that you can surf and stream from the hobby cellar to the garden house to your heart's content. In several rooms simultaneously, fantastically stable and with fabulous 1200 Mbit/s..
Intuitive. Simple. Free of charge. Download now!
With the best network at the start! Fantastically individual and fantastically simple. The new devolo Home Network app makes possible what was previously reserved for experts – for everyone, at any time. Simply download and start. The new devolo Home Network app is compatible with all devolo Magic adapters - with and without WLAN function. It is available for both iOS devices and Android devices.
Innovative technology
Magic Powerline technology paired with a WLAN amplifier at the highest level - that is devolo Magic 1 WiFi. With WLAN-ac unbelievable speeds of up to 1200 Mbit/s become reality, wonderfully stable thanks to revolutionary mesh WLAN.
Connect the PC, game console or receiver fantastically simply with the devolo Magic adapters. Thanks to the integrated socket no socket is lost and you do not need to worry about compatibility. Devolo Magic 1 WiFi can be combined with routers of any type.
Surf in the basement, stream music on the roof terrace under the stars. Work safely and reliably with large volumes of data. Stream the latest series in HD – whether on tablet, smart TV or PC. Don't dream, conjure up!
Developed by the Powerline pioneer
since 2002, devolo has been developing innovations in the field of Powerline technology with dedication. Since then, the Internet has spread from the devolo brand's socket around the world and has been networking millions of customers. 300 employees around the world ensure the excellent quality that devolo stands for.
Get Devolo quality in your four walls – with magical mesh WLAN. Get devolo Magic 1 WiFi!
This text is machine translated.
Scope of delivery
- Devolo MAGIC 1 LAN adapter
- Devolo MAGIC 1 WiFi adapter
- User manual
- Ethernet cable (2m)
System requirements
- Android 5.1 or higher
- From iOS 10
- From Windows 7 (32/64Bit)
- From Ubuntu Linux 16.04 (32/64 bit)
- MAC OS X 10.9 OR HIGHER.





















