
Number
Total (€ 70.58 / piece)
€ 70.58
plus VAT.
Devolo Magic 2 LAN triple DE/AT
Highlights & Details
- Simultaneous streaming, streaming and downloading at up to 2400 Mbit/s.
- Fastest LAN adapter worldwide with future-proof G.hn technology
- 3 high-performance Gigabit LAN connections make any additional switch unnecessary
- Ideal for amplifying your high-speed home network via the power line
- Additional adapter for power users and gamers with 3 Gigabit LAN connections
Technical specifications
- No Wi-Fi
- Operating current
5 W
- Depth
41 mm
- Height
72 mm
- Width
143 mm
- Powerline data transfer rate
2400 MBit/s
- DLNA
No
- Built-in socket
Yes
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Country-specific version
DE
AT
- Link
Powerline
- No. of LAN ports
3 x
- Standby current consumption
0.9 W
- Weight
280 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2150835 Devolo Magic 2 LAN triple Powerline expansion module 8502 DE, AT Powerline 2400 MBit/s
User & Safety Instructions
User & Safety Instructions 2150835 Devolo Magic 2 LAN triple Powerline expansion module 8502 DE, AT Powerline 2400 MBit/s
Warranty Terms
Warranty Terms 2150835 Devolo Magic 2 LAN triple Powerline expansion module 8502 DE, AT Powerline 2400 MBit/s
Description
Extension for your Powerline network: Fast Internet from the socket
With devolo Magic, each outlet turns into a potential Internet connection – all you need for this is two connected Magic wall socket adapters. The Magic 2 LAN triple Adapter is ideal for integration in an existing Magic home network with Internet via the power line. The high-performance high-end adapter comes with three Gigabit LAN ports and 2400 Mbit/s. So you can connect your entire multimedia center in the living room or several computers in the home office, without having to fall back on a LAN switch.
Plug & Play: Powerful in use – easy to install
With the Magic 2 triple Single Adapter you can strengthen your home network in seconds. Commissioning is almost by itself: Simply plug in the adapter and wait for a moment. It automatically connects to your existing Powerline network. Get fast Powerline Internet where you need it. And even more Internet is always possible: Create another, high-performance access point thanks to plug & play networking with each new additional adapter.
Fast and stable on the net – thanks to G.hn standard
The multimedia living room of the day after tomorrow is well networked – otherwise you can't enjoy high-resolution film formats in 8k resolution and streamed VR games. Devolo fortunately delivers the necessary hardware: Magic adapters like the devolo Magic 2 LAN triple are manufactured with modern G.hn chips of the second generation – and they guarantee: Super-fast data transfer, fewer connection interruptions and thus a first-class entertainment. This means that you are designed for all modern audiovisual technologies. Devolo is currently the only European manufacturer to use the G.hn chips of the second generation.
This text is machine translated.
With devolo Magic, each outlet turns into a potential Internet connection – all you need for this is two connected Magic wall socket adapters. The Magic 2 LAN triple Adapter is ideal for integration in an existing Magic home network with Internet via the power line. The high-performance high-end adapter comes with three Gigabit LAN ports and 2400 Mbit/s. So you can connect your entire multimedia center in the living room or several computers in the home office, without having to fall back on a LAN switch.
Plug & Play: Powerful in use – easy to install
With the Magic 2 triple Single Adapter you can strengthen your home network in seconds. Commissioning is almost by itself: Simply plug in the adapter and wait for a moment. It automatically connects to your existing Powerline network. Get fast Powerline Internet where you need it. And even more Internet is always possible: Create another, high-performance access point thanks to plug & play networking with each new additional adapter.
Fast and stable on the net – thanks to G.hn standard
The multimedia living room of the day after tomorrow is well networked – otherwise you can't enjoy high-resolution film formats in 8k resolution and streamed VR games. Devolo fortunately delivers the necessary hardware: Magic adapters like the devolo Magic 2 LAN triple are manufactured with modern G.hn chips of the second generation – and they guarantee: Super-fast data transfer, fewer connection interruptions and thus a first-class entertainment. This means that you are designed for all modern audiovisual technologies. Devolo is currently the only European manufacturer to use the G.hn chips of the second generation.
This text is machine translated.
Scope of delivery
- 1x devolo Magic 2 LAN triple Adapter
- 1x Installation Guide
- 1x Ethernet cable RJ45-RJ45.
System requirements
- Android 5.1 or higher
- From iOS 10
- From Windows 7 (32/64Bit)
- From Ubuntu Linux 16.04 (32/64 bit)
- MAC OS X 10.9 OR HIGHER.


















