
Devolo Magic 2 LAN triple EU
Highlights & Details
- Simultaneous streaming, streaming and downloading at up to 2400 Mbit/s.
- Fastest LAN adapter worldwide with future-proof G.hn technology
- 3 high-performance Gigabit LAN connections make any additional switch unnecessary
- Ideal for amplifying your high-speed home network via the power line
- Additional adapter for power users and gamers with 3 Gigabit LAN connections
Technical specifications
- No Wi-Fi
- Product type
Powerline expansion module
- Powerline data transfer rate
2400 MBit/s
- No. of LAN ports
3 x
- Built-in socket
Yes
- DLNA
No
- Weight
280 g
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Country-specific version
EU
- Link
Powerline
- Width
143 mm
- Height
72 mm
- Depth
41 mm
- Operating current
5 W
- Standby current consumption
0.9 W
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2150845 Devolo Magic 2 LAN triple Powerline expansion module 8509 EU Powerline 2400 MBit/s
User & Safety Instructions
User & Safety Instructions 2150845 Devolo Magic 2 LAN triple Powerline expansion module 8509 EU Powerline 2400 MBit/s
Warranty Terms
Warranty Terms 2150845 Devolo Magic 2 LAN triple Powerline expansion module 8509 EU Powerline 2400 MBit/s
Description
With devolo Magic, each outlet turns into a potential Internet connection – all you need for this is two connected Magic wall socket adapters. The Magic 2 LAN triple Adapter is ideal for integration in an existing Magic home network with Internet via the power line. The high-performance high-end adapter comes with three Gigabit LAN ports and 2400 Mbit/s. So you can connect your entire multimedia center in the living room or several computers in the home office, without having to fall back on a LAN switch.
Plug & Play: Powerful in use – easy to install
With the Magic 2 triple Single Adapter you can strengthen your home network in seconds. Commissioning is almost by itself: Simply plug in the adapter and wait for a moment. It automatically connects to your existing Powerline network. Get fast Powerline Internet where you need it. And even more Internet is always possible: Create another, high-performance access point thanks to plug & play networking with each new additional adapter.
Fast and stable on the net – thanks to G.hn standard
The multimedia living room of the day after tomorrow is well networked – otherwise you can't enjoy high-resolution film formats in 8k resolution and streamed VR games. Devolo fortunately delivers the necessary hardware: Magic adapters like the devolo Magic 2 LAN triple are manufactured with modern G.hn chips of the second generation – and they guarantee: Super-fast data transfer, fewer connection interruptions and thus a first-class entertainment. This means that you are designed for all modern audiovisual technologies. Devolo is currently the only European manufacturer to use the G.hn chips of the second generation.
This text is machine translated.
Scope of delivery
- 1x devolo Magic 2 LAN triple Adapter
- 1x Installation Guide
- 1x Ethernet cable RJ45-RJ45.
System requirements
- Android 5.1 or higher
- From iOS 10
- From Windows 7 (32/64Bit)
- From Ubuntu Linux 16.04 (32/64 bit)
- MAC OS X 10.9 OR HIGHER.



















