
Devolo Magic 2 LAN triple Starter Kit EU
Highlights & Details
- Simultaneous streaming, streaming and downloading at up to 2400 Mbit/s.
- Fastest LAN adapter worldwide with future-proof G.hn technology
- 3 high-performance Gigabit LAN connections make any additional switch unnecessary
- Excellent high-speed home network via the power line from the pioneer and market leader
- Starter kit for power users and gamers with 2 adapters with a total of 4 Gigabit LAN connections
Technical specifications
- No Wi-Fi
- Product type
Powerline starter kit
- Powerline data transfer rate
2400 MBit/s
- No. of LAN ports
3 x
- Built-in socket
Yes
- DLNA
No
- Weight
545 g
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Country-specific version
EU
- Link
Powerline
- Width
143 mm
- Height
72 mm
- Depth
41 mm
- Operating current
5 W
- Standby current consumption
0.9 W
Documents & Downloads
Datasheet
Datasheet 2150839 Devolo Magic 2 LAN triple Starter Kit Powerline starter kit 8517 EU Powerline 2400 MBit/s
User & Safety Instructions
User & Safety Instructions 2150839 Devolo Magic 2 LAN triple Starter Kit Powerline starter kit 8517 EU Powerline 2400 MBit/s
Warranty Terms
Warranty Terms 2150839 Devolo Magic 2 LAN triple Starter Kit Powerline starter kit 8517 EU Powerline 2400 MBit/s
Description
It takes no wonder to connect to the Internet quickly throughout the house – just a little magic. With the Magic 2 LAN triple Starter Kit you create a highly effective dLAN network at home with Powerline technology and enjoy uninterrupted fast Internet in any room. Because dLAN means: Internet from the socket. Internet is transmitted through thick walls via the existing power line – thus every socket becomes a potential network socket. In addition, the modern G.hn standard of the devolo Magic series not only ensures a high data transfer rate, but also an extremely stable connection.
Plug & Play: Fast and uncomplicated to the best home network
Want better Internet at the touch of a button? It's that easy: Connect the socket adapter No. 1 to your router with the included Ethernet cable. Then attach the devolo Magic 2 LAN triple-Adapter to any other free socket. After a few seconds, the two Magic Adapters have connected to each other. From now on, a fast Internet connection of up to 2400 Mbit/s can be obtained directly from your socket. Your new Powerline network can be expanded in any number of Magic adapters. With Magic WiFi adapters, you can easily upgrade your network with a mesh-WLAN connection, for example.
3 Gigabit LAN ports: To network your complete multimedia center
The Magic 2 LAN triple is the powerful Internet boost for your multimedia corner. You can connect three Internet-enabled devices to the plug-in adapter and thus connect to the Internet – thanks to 3 Gigabit LAN ports with a top speed of 2400 Mbit/s. With this you bring all your living room electronics online, for example Smart TV and game console. Sit back and enjoy your favorite films and games smoothly and without interruption – the Magic triple keeps up with your expectations of modern entertainment!
This text is machine translated.
Scope of delivery
- 1x devolo Magic 2 LAN Adapter
- 1x devolo Magic 2 LAN triple Adapter
- 1x Installation Guide
- 2x Ethernet cable RJ45-RJ45.
System requirements
- Android 5.1 or higher
- From iOS 10
- From Windows 7 (32/64Bit)
- From Ubuntu Linux 16.04 (32/64 bit)
- MAC OS X 10.9 OR HIGHER.













