
devolo Magic 2 WiFi 6 expansion adapter (Powerline WLAN 2.4 Gbit/s)
Highlights & Details
- WiFi 6 for more WLAN power
- Up to 1800 Mbit/s WLAN
- Extra strong for many users!
- 3-year guarantee
Technical specifications
- Product type
Powerline Wi-Fi expansion module
- Powerline data transfer rate
2400 MBit/s
- No. of LAN ports
2 x
- Wi-Fi transmission rate (max.)
1800 MBit/s
- Built-in socket
Yes
- DLNA
No
- Weight
0.52
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Country-specific version
EU
- Link
Powerline
Wi-Fi
- Width
76 mm
- Height
152 mm
- Depth
40 mm
- Operating current
9
- Standby current consumption
1 W
Documents & Downloads
Datasheet
Datasheet 2490942 Devolo Magic 2 WiFi 6 Powerline Wi-Fi expansion module 2400 MBit/s
Datasheet 2490942 Devolo Magic 2 WiFi 6 Powerline Wi-Fi expansion module 2400 MBit/s
User & Safety Instructions
User & Safety Instructions 2490942 Devolo Magic 2 WiFi 6 Powerline Wi-Fi expansion module 2400 MBit/s
Warranty Terms
Warranty Terms 2490942 Devolo Magic 2 WiFi 6 Powerline Wi-Fi expansion module 2400 MBit/s
Description
devolo Magic 2 WiFi 6 brings your WLAN signal effortlessly through walls and ceilings. And that's faster and more responsive than any WiFi 5 PLC adapter with up to 1800 Mbit/s. Thus it offers an extra strong signal for many users. Finally WLAN for all – at the same time and in the whole home!
Future-proof thanks to G.hn and WiFi 6
Use the latest technology for maximum speed, greater stability and increased range. devolo Magic 2 WiFi 6 effortlessly brings the Internet signal through walls and ceilings and is ideal for "data-hungry" applications such as home office with video conferencing, streaming, gaming and NAS – simultaneously, at lightning speed and stable!
Control via devolo Home Network App. app
The installation of the adapter is very easy via app. You can also set up child safety, guest Wi-Fi and time control there!
A real team player
The devolo Magic network can be flexibly expanded at any time – additional devolo adapters can be easily connected to the existing network at the push of a button. All data protection and performance optimization settings are automatically synchronized.
devolo Magic adapters are compatible with all WLAN routers and WLAN-enabled devices.
DLAN® Powerline adapters and other HomePlug AV products including the devolo Outdoor WiFi Powerline adapter are not supported.
This text is machine translated.
Scope of delivery
- 1x devolo Magic 2 WiFi 6 Adapter
- 1x printed installation guide.
System requirements
- Microsoft Windows 7 (32/64-bit
- Apple OS X 10.9 Mavericks
- Android 5.1
- Ubuntu 16.04
- Apple iOS 10











