
Number
Total (€ 172.26 / piece)
€ 172.26
plus VAT.
14-day return policy included
devolo Magic 2 WiFi next Starter Kit DE,AT
Highlights & Details
- Multi-user MIMO technology: Simultaneously supply multiple end devices with the best possible WLAN.
- Gapless mesh now with access point steering: Several Magic WiFi adapters form a common mesh WLAN network for an optimal Powerline connection of your devices.
- The fastest Internet: Via the power line – to any socket!
- Future-proof G.hn technology: Get the latest Gigabit standard in the house.
- The LAN Extra to the WLAN network: Connect additional stationary entertainment devices to two additional Gigabit ports.
- Simple, expandable, secure: Thanks to Plug & Play to the mesh network in seconds.
Technical specifications
- Product type
Powerline Wi-Fi starter kit
- Powerline data transfer rate
2400 MBit/s
- No. of LAN ports
2 x
- Wi-Fi transmission rate (max.)
1200 MBit/s
- Built-in socket
Yes
- Hub
Required
- DLNA
No
- Weight
0.861
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Country-specific version
DE
AT
- Link
Powerline
Wi-Fi
- Width
76 mm
- Height
152 mm
- Depth
40 mm
- Operating current
8.9 W
- Standby current consumption
3.1 W
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2265327 Devolo Magic 2 WiFi next Starter Kit Powerline Wi-Fi starter kit 8614 DE, AT Powerline, Wi-Fi 2400 MBit/s
Warranty Terms
Warranty Terms 2265327 Devolo Magic 2 WiFi next Starter Kit Powerline Wi-Fi starter kit 8614 DE, AT Powerline, Wi-Fi 2400 MBit/s
Description
Magic 2 WiFi next – High-speed Internet directly from the socket Gigabit Internet can
easily bring in any room and surf, stream and play with Mesh-Upgrade experience – the devolo Magic 2 WiFi next is the Powerline adapter for the whole family. Thanks to the latest multi-user MIMO technology and optimized mesh, it is ensured that all your devices at home are simultaneously supplied with unlimited WLAN capacity.
Mesh Wi-Fi for stability and comfort - so Wi-Fi today
lets you enjoy seamless Wi-Fi with mesh Wi-Fi. Magic WLAN-Adapter connects to a common network - without manual connection, without interruption of signal, without password chaos. In addition, the mesh function Access point steering ensures that you always have the best WLAN connection with up to 1,200 Mbit/s – all room-wide without connection interruptions.
Plug & Play: Plug in, press the button, experience mesh!
Build up your always expandable mesh network with Magic WiFi in no time at all: Simply connect a Magic adapter with your router, plug further Devolo adapters in your free sockets and start the automatic and directly encrypted connection by pressing a button. The strong WiFi hot spots are activated in seconds.
Distribute your Internet signal via power line in the entire house – with Powerline
Magic WLAN adapter use the fastest way to transfer your Internet signal: Your power line. Thus, each socket with inserted WLAN adapter becomes a WiFi or LAN access point. Data transfer via Powerline adapter means: No loss of signal quality with secure encryption without laying cables. All our Magic adapters already have the latest generation of G.hn Powerline technology installed. This Gigabit standard provides the basis for the best data transfer for modern home entertainment.
This text is machine translated.
easily bring in any room and surf, stream and play with Mesh-Upgrade experience – the devolo Magic 2 WiFi next is the Powerline adapter for the whole family. Thanks to the latest multi-user MIMO technology and optimized mesh, it is ensured that all your devices at home are simultaneously supplied with unlimited WLAN capacity.
Mesh Wi-Fi for stability and comfort - so Wi-Fi today
lets you enjoy seamless Wi-Fi with mesh Wi-Fi. Magic WLAN-Adapter connects to a common network - without manual connection, without interruption of signal, without password chaos. In addition, the mesh function Access point steering ensures that you always have the best WLAN connection with up to 1,200 Mbit/s – all room-wide without connection interruptions.
Plug & Play: Plug in, press the button, experience mesh!
Build up your always expandable mesh network with Magic WiFi in no time at all: Simply connect a Magic adapter with your router, plug further Devolo adapters in your free sockets and start the automatic and directly encrypted connection by pressing a button. The strong WiFi hot spots are activated in seconds.
Distribute your Internet signal via power line in the entire house – with Powerline
Magic WLAN adapter use the fastest way to transfer your Internet signal: Your power line. Thus, each socket with inserted WLAN adapter becomes a WiFi or LAN access point. Data transfer via Powerline adapter means: No loss of signal quality with secure encryption without laying cables. All our Magic adapters already have the latest generation of G.hn Powerline technology installed. This Gigabit standard provides the basis for the best data transfer for modern home entertainment.
This text is machine translated.
Scope of delivery
- devolo MAGIC 2 WiFi adapter
- User manual
- This text is machine translated.













