There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Robust hot air gun with overload protection for long durability
Easy to use due to compact design
Infinitely adjustable temperature and two fan speeds for versatile, materials-compatible use
Can also be used in stationary operation thanks to secure and firm base
Removable heat protection also enables working in hard to reach places
Technical specifications
Dewalt D26411 - hot air blower - 2000 W.
Product type : Hot air blower - 2000 W.
Air flow : 650 l/min.
Heating temperature: 50 - 600 °C.
Weight
0
Cable length
0 cm
Version
Cable
Factory colour
Multicolour
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3738882 DEWALT D26411-QS
Description
- Robust hot air gun with overload protection for long life. - Easy to use due to light and compact design. - Continuously adjustable temperature and two fan speeds for versatile, material-compatible use. - Safe and stable storage space also for use in stationary operation. - Removable heat protection also allows work in hard to reach places. STANDARD DELIVERY - flat nozzle (50 mm width). - Reducing nozzle (20mm Ø).
This text is machine translated.
Features
Dewalt D26411 - hot air blower - 2000 W.
Product type : Hot air blower - 2000 W.
Air flow : 650 l/min.
Heating temperature: 50 - 600 °C.
Scope of delivery
Dewalt D26411 - hot air blower - 2000 W - 650 l/min.
Description
- Robust hot air gun with overload protection for long life. - Easy to use due to light and compact design. - Continuously adjustable temperature and two fan speeds for versatile, material-compatible use. - Safe and stable storage space also for use in stationary operation. - Removable heat protection also allows work in hard to reach places. STANDARD DELIVERY - flat nozzle (50 mm width). - Reducing nozzle (20mm Ø).
This text is machine translated.
Features
Dewalt D26411 - hot air blower - 2000 W.
Product type : Hot air blower - 2000 W.
Air flow : 650 l/min.
Heating temperature: 50 - 600 °C.
Scope of delivery
Dewalt D26411 - hot air blower - 2000 W - 650 l/min.