Delivery scope:
- 1x Dewalt DCD 791 battery drill screwdriver
- 2x Dewalt DCB 183 18 V 2.0 Ah batteries
- 1 x Dewalt DCB charger
- 1 x Dewalt TSTAK case
Product description:
The Dewalt DCD 791 battery-powered drill/screwdriver is suitable for most of the application areas thanks to its very compact design and the strong motor with optimally tuned 2-speed full metal drive Ideal. The safety electronics used by Dewalt (discharge protection, permanent inspection of the temperature of the battery) enable a long-term use of the battery-operated drill screwdriver without any problem. The Dewalt DCD 791 is also equipped with an LED light, which makes working with the work piece much easier with the best possible lighting. A carbon-brushless motor gives the DCD 791 an extremely long life and up to 50% longer operating time.
Technical data:
Voltage 18 V
Max. Torque 2. Gear (soft): 27 Nm
Max. Torque 1. Gear (hard) 70 Nm
Idling speed 1. Gear 0-550 rpm
Idling speed 2. Gear 0-2000 rpm
Drill chuck clamping width 1.5 -13 mm
Max. Drilling performance (wood): 40 mm
Max. Drilling performance (metal): 13 mm
Max. Drilling performance (masonry) 13 mm
Acoustic pressure 76 dB(A)
Sound power 87 dB(A)
Uncertainty factor (K) 3 dB(A)
Please pay attention to the building regulations for commercial use!
This text is machine translated.