There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
360-degree laser
Incl. laser receiver
600 m
1.5 mm
2
18 V V
440 mm
300 mm
330 mm
(L x W x H) 440 x 300 x 330 mm
7250 g
without rechargeable battery
ISO standards
DCE079D1G
User & Safety Instructions 2387389 DEWALT DCE079D1G 360-degree laser Calibrated to (ISO standards) Incl. laser receiver Range (max.): 600 m
The necessary accessories are required to use the article as described.