
Total (€ 172.26 / piece)
€ 172.26
plus VAT.
14-day return policy included
DEWALT DCF680G2 DCF680G2-QW Cordless bendable screwdriver 7.2 V 1.0 Ah Li-ion incl. spare battery, incl. case
Highlights & Details
- 7.2 V/1.0 Ah Li-ion battery
- Torque (max.) (details) 4 Nm
Technical specifications
- Product type
Cordless bendable screwdriver
- Voltage
7.2 V
- Capacity (mAh, Ah)
1.0 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0-430 U/min
- Max. torque
4 Nm
- Features
incl. spare battery
incl. case
- Weight
0.5 kg
- Weight, information
incl. rechargeable battery
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1927541 DEWALT DCF680G2 DCF680G2-QW Cordless bendable screwdriver 7.2 V 1.0 Ah Li-ion incl. spare battery, incl. case
User & Safety Instructions
User & Safety Instructions 1927541 DEWALT DCF680G2 DCF680G2-QW Cordless bendable screwdriver 7.2 V 1.0 Ah Li-ion incl. spare battery, incl. case
Description
Control of direction and speed by corresponding movement of the hand movement in the respective direction. Two Position-handle (pistol grip and grip) for optimum handling in all applications. 16-stage torque setting with precise cut-off moment enables precise screwing. Battery capacity display via 3 LED's. Powerful screwdrivers with innovative control technology. Quick and easy bit change by "drop & load" function. Diode ring with 2 luminous LEDS for optimum lighting conditions at the workplace.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Carrying case
- quick charger
- 2 x Li-ion batteries (1.0 Ah)
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench





















