Cordless hammer screwdriver,1/2",18V, Baseline
Dewalt DCF77 92NT-XJ battery. Impact screwdriver,1/2",18V, baseline
Product strengths: Latest generation of powerful 4-stage cordless impact driver (of which one control level) with low weight and compact dimensions
Longer running time per battery charge as well as longer life thanks to innovative, brushless motor technology
Rotation and hammer speed as well as torque by fine-dose accelerator switch in 3 steps electronically controllable and with it maximum control in all applications
Additional electronic control stage stops the clockwise rotation as soon as the screw has material contact, in order to regulate the rotation and hammer speed from now on in such a way that an unintentional overturning of the screw or a damage of the material is prevented or reduces the speed in reverse operation as soon as the screw is unscrewed safely without support of the impact mechanism
All 4 steps, quickly and safely, can be adjusted electronically via a switch
Perfect for use in extremely heavy screwdriving jobs with a very high torque of over 800 Nm or with a loosening torque of almost 1,100 Nm
Problem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection)
High-quality and robust aluminum impact housing enables optimum heat exchange and thus increases the life of the device
Robust ½" male square attachment with ball latching for very secure fit of application tools
Perfect handling thanks to extremely compact and light design and ergonomic rubberized grip areas
With a total length of only 175 mm, it can be easily used even in confined spaces
Very powerful LED, individually adjustable in light intensity for optimum visibility in the workplace
Easy to use thanks to robust metal belt hook
Can be used with all 18 Volt XR or XR Flexvolt batteries (not included in delivery)
This text is machine translated.