
DEWALT DCF899NT DCF899NT-XJ Cordless impact driver 135/400/950 Nm 18 V No. of power packs included 0 Li-ion w/o battery
Highlights & Details
- 18 V/Li-ion battery
- Torque (max.) (details) 135/400/950 Nm
Technical specifications
- Max. loosening torque: 1,625 Nm
- Sound pressure level LPA: 101 dB (A)
- Sound power level LWA: 112 dB (A).
- Product type
Cordless impact driver
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0-400/1200/1900 U/min
- Max. torque
135/400/950 Nm
- Blow count
0-600/1800/2400 /min
- Tool holder
1/2" (12.5 mm) male square
- Features
w/o battery
- Transmission type
3-speed
- Weight
3.3 kg
- Weight, information
incl. rechargeable battery
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1927545 DEWALT DCF899NT DCF899NT-XJ Cordless impact driver 135/400/950 Nm 18 V No. of power packs included 0 Li-ion w/o battery
User & Safety Instructions
User & Safety Instructions 1927545 DEWALT DCF899NT DCF899NT-XJ Cordless impact driver 135/400/950 Nm 18 V No. of power packs included 0 Li-ion w/o battery
Description
This text is machine translated.
Scope of delivery
- Battery-powered impact wrench
- T STAK-box II















