
Number
Total (€ 508.40 / piece)
€ 508.40
plus VAT.
14-day return policy included
Highlights & Details
Cordless impact wrench,1/2",18V / 1.7Ah
- /1.7 Ah;Li-ion battery
- Screw Ø (max.) (details) M 20
Technical specifications
- Product type
Cordless impact driver
- Capacity (mAh, Ah)
1.7 Ah
- Technology
Li-ion
- No. of power packs included
2
- Max. screw Ø
M 20
- Tool holder
1/2" (12.7 mm) male square
- Features
incl. rechargeables
- Weight
1.4 kg
- Weight, information
incl. rechargeable battery
- Length
125 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3014972 DEWALT DCF921E2T-QW DCF921E2T-QW Cordless impact driver No. of power packs included 2 1.7 Ah Li-ion incl. rechargeables
User & Safety Instructions
User & Safety Instructions 3014972 DEWALT DCF921E2T-QW DCF921E2T-QW Cordless impact driver No. of power packs included 2 1.7 Ah Li-ion incl. rechargeables
Description
Dewalt DCF77 921E2T-QW cordless impact screwdriver,1/2",18V / 1.7Ah
This text is machine translated.
This text is machine translated.
Features
- Technical data:Battery: 18 volt / 1.7 Ah with pouch technology
- Battery technology: All 18 Volt XR batteries or XR Flexvolt batteries
- No-load speed 0 - 1,400 / 2,500 min-1
- Hammer stroke rate 0 – 1,800 / 3,550 min-1
- max. Starting torque 203 / 406 Nm
- Max. loosening torque: 610 Nm
- Tool holder: 1/2" male square with snap or HOG ring
- Weight incl. battery: 1.4 kg
- Sound pressure level (LPA) 97 db(A)
- Sound power level (LWA): 108 db(A)
- K-value (acoustic pressure): 3 dB(A)
- Vibrations (in case of impact screws) 13 m/s2
- K-value (vibrations): 1.5 m/s2
- EAN code: 5035048749234


















