
Number
Total (€ 168.06 / piece)
€ 168.06
plus VAT.
14-day return policy included
Highlights & Details
Cordless hammer screwdriver,1/2",18V, Baseline
- 18 V/Li-ion battery
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Features
brushless
- Transmission type
4-speed
- Weight
0
- Weight, information
without rechargeable battery
- Length
125 mm
- Power supply (LOV)
rechargeable
- Screen size diagonal (inches)
24 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2897386 DEWALT DCF922NT-XJ DCF922NT-XJ Cordless impact driver 18 V No. of power packs included 0 Li-ion brushless
User & Safety Instructions
User & Safety Instructions 2897386 DEWALT DCF922NT-XJ DCF922NT-XJ Cordless impact driver 18 V No. of power packs included 0 Li-ion brushless
Description
Dewalt DCF77 922NT-XJ battery-impact screwdriver,1/2",18V, baseline
This text is machine translated.
This text is machine translated.
Features
- Specifications:Battery Technology: All 18 Volt XR or XR Flexvolt batteries
- No-load speed 0 - 1,400 / 2,500 min-1
- Hammer stroke rate 0 – 1,800 / 3,550 min-1
- max. Starting torque 203 / 406 Nm
- Max. loosening torque: 610 Nm
- Tool mounting: 1/2" male square with ball latching
- Weight (when using 18 Volt / 2 or 5 Ah batteries): 1.5 or 1.7 kg
- Sound pressure level (LPA) 97 db(A)
- Sound power level (LWA): 108 db(A)
- K-value (acoustic pressure): 3 dB(A)
- Vibrations (in case of impact screws) 13 m/s2
- K-value (vibrations): 1.5 m/s2
- EAN code: 5035048743805





















