
Highlights & Details
DEWALT DCF961H2T-QW+DCB1104M2-QW Cordless impact driver 135 R/min, 1,220 R/min, 1,626 R/min, 1,496 R/min 18 V 5.0 Ah Li-ion
- 18 V/5.0 Ah;Li-ion battery
- Torque (max.) (details) 135 R/min, 1,220 R/min, 1,626 R/min, 1,496 R/min
Technical specifications
- All 18 Volt XR or XR flex volt batteries of all Ah classes
- Idling speed 0 - 440 / 800 / 1,200 min-1
- Maximum loosening torque: 2,372 Nm
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
5.0 Ah
- Technology
Li-ion
- Idle speed (details)
0 - 1,200 U/min
- Max. torque
135 R/min
1,220 R/min
1,626 R/min
1,496 R/min
- Blow count
0 - 1,890 U/min
- Tool holder
1/2" (12.7 mm) male square
- Transmission type
4-speed
- Weight
3.5 kg
- Power supply (LOV)
rechargeable
Documents & Downloads
Datasheet
Datasheet 3763570 DEWALT DCF961H2T-QW+DCB1104M2-QW Cordless impact driver 135 R/min, 1,220 R/min, 1,626 R/min, 1,496 R/min 18 V 5.0 Ah Li-
User & Safety Instructions
User & Safety Instructions 3763570 DEWALT DCF961H2T-QW+DCB1104M2-QW Cordless impact driver 135 R/min, 1,220 R/min, 1,626 R/min, 1,496 R/min 18 V 5.0 Ah Li-
Description
18 Volt / 5 Ah cordless impact driver 1/2" male square (brushless)
The latest generation of powerful 4-stage cordless impact wrench with the highest tightening torque of up to 1,632 Nm and/or Loosening torque up to 2,373 Nm. Longer running time per battery charge as well as longer life thanks to innovative, brushless motor technology. Rotation and hammer speed as well as torque by fine-dose accelerator switch in 3 steps electronically controllable and with it maximum control in all applications. Additional electronic Power stage regulates down the speed for 4 seconds while maintaining the torque. After the end of the timer, the speed is increased and the Power mode is activated. All 4 steps, quickly and safely, can be adjusted electronically via a switch. For use with extremely heavy screwdriving jobs. Problem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection). High-quality and robust aluminum impact housing enables optimum heat exchange and thus increases the life of the device. Robust ½" male square bracket with snap ring or HOG ring for quick change and secure fit of application tools. Despite the extremely high torque high performance engine and robust impact mechanism compact dimensions of only 213mm, low weight and therefore easy handling in continuous operation. Very powerful LED, individually adjustable in light intensity for optimum visibility in the workplace.
This text is machine translated.
Features
- 2x 18 Volt / 4 Ah starter set incl. system quick charger DCB 1104
- Product strengths: DCB 182: 18 Volt / 4.0 Ah Li-Ion XR battery
- Robust and powerful Li-Ion slide batteries with 18 Volt / 4.0 Ah
- No Memory-Effect and no Self stent loading
- Effective protection against overload, overheating and deep discharge through special electronics in the battery device
- Very low weight and ultra-compact dimensions
- Optimally suitable for use in hard construction sites - thanks to robust housing and impact-resistant soldered battery cells
- Charging status display with 3 LEDs (at the touch of a button)
- Suitable for all 18 Volt XR battery-operated from Dewalt
- DCB 1104: System quick charger
- Charges all Dewalt XR slide batteries (1.3 - 5.0 Ah) from 10.8 to 18 volts as well as XR Flex volt batteries
- Dewalt 2-stage charging process prevents the batteries from overheating and allows a high number of charge cycles at maximum storage capacity
- LED display informs about the battery and charging status
- Also suitable for wall mounting
- Due to its very compact dimensions it is optimally suitable for installation
Scope of delivery
- Cordless impact driver
- 2x 18 Volt / 5 Ah Powerstack batteries (DCBP518-XJ)
- Quick system charger
- T STAK box
- 2x battery DCB182, rapid charger DCB1104






