
Number
Highlights & Details
18 Volt / 5 Ah cordless impact driver 1/2" male square (brushless)
- 18 V/5.0 Ah;Li-ion battery
- Torque (max.) (details) 135 R/min, 1,220 R/min, 1,626 R/min, 1,496 R/min;Torque levels 4
Technical specifications
- All 18 Volt XR or XR flex volt batteries of all Ah classes
- Idling speed 0 - 440 / 800 / 1,200 min-1
- Maximum loosening torque: 2,372 Nm
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
5.0 Ah
- Technology
Li-ion
- Idle speed (details)
0 - 1,200 U/min
- Max. torque
135 R/min
1,220 R/min
1,626 R/min
1,496 R/min
- Torque levels
4
- Blow count
0 - 1,890 U/min
- Tool holder
1/2" (12.7 mm) male square
- Features
brushless
incl. spare battery
incl. charger
- Transmission type
4-speed
- Weight
3.5 kg
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3016020 DEWALT DCF961H2T-QW DCF961H2T-QW Cordless impact driver 135 R/min, 1,220 R/min, 1,626 R/min, 1,496 R/min 18 V 5.0 Ah Li-
User & Safety Instructions
User & Safety Instructions 3016020 DEWALT DCF961H2T-QW DCF961H2T-QW Cordless impact driver 135 R/min, 1,220 R/min, 1,626 R/min, 1,496 R/min 18 V 5.0 Ah Li-
Description
This text is machine translated.
Scope of delivery
- Battery-powered impact wrench
- 2x 18 Volt / 5 Ah Powerstack batteries (DCBP518-XJ)
- Quick system charger
- T STAK box













