
Highlights & Details
Rechargeable battery combo pack 18 V / 5 Ah (3-piece)
- / battery
Technical specifications
- Product type
Cordless drill
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2108523 DEWALT DCK377P3T DCK377P3T-QW Cordless drill, Cordless impact driver, Cordless hammer drill combo
User & Safety Instructions
User & Safety Instructions 2108523 DEWALT DCK377P3T DCK377P3T-QW Cordless drill, Cordless impact driver, Cordless hammer drill combo
Conformity certificate
Conformity certificate 2108523 DEWALT DCK377P3T DCK377P3T-QW Cordless drill, Cordless impact driver, Cordless hammer drill combo
Conformity certificate 2108523 DEWALT DCK377P3T DCK377P3T-QW Cordless drill, Cordless impact driver, Cordless hammer drill combo
Conformity certificate 2108523 DEWALT DCK377P3T DCK377P3T-QW Cordless drill, Cordless impact driver, Cordless hammer drill combo
Conformity certificate 2108523 DEWALT DCK377P3T DCK377P3T-QW Cordless drill, Cordless impact driver, Cordless hammer drill combo
Conformity certificate 2108523 DEWALT DCK377P3T DCK377P3T-QW Cordless drill, Cordless impact driver, Cordless hammer drill combo
Description
DCF 809: Latest generation of powerful ¼“ cordless impact driver with high output power, and strong torque with extremely compact dimensions and very low weight. Longer life per battery charge as well as longer life through innovative, brushless motor technology. Electronic speed and stroke rate and thus maximum control in all applications. High torque of almost 200 Nm for heavy-duty screwdriving. Easy-to-use switch electronics for precise screwdriving. Problem-free long-term use through safety electronics (permanent check of battery temperature, current drain and discharge protection). Robust aluminum impact housing enables optimum heat exchange and thus increases the service life of the device. Robust ¼ inner hexagonal holder with self-locking and drop-out function for quick bit change. Diode ring with 3 powerful LED lights for optimum visibility at the workplace. Perfect handling through extremely compact design with only 12.5 cm total length as well as very light design and ergonomic rubberized grip areas. Easy to use thanks to robust metal belt hooks
DCH 273: Powerful 24 mm SDS-plus combination hammer with high single impact energy of 2.1 joules, optimally suitable for the hard mounting application. Longer life per battery charge as well as longer life through innovative, brushless motor technology. Very high drilling progress through optimally tuned electro-pneumatic hammer work. Perform & Protect: Safe and fatigue-free working with low vibrations through special damping mechanics of motor, gear and impact mechanism. Electronic coupling for a uniformly high torque and an even longer service life. Safe use of machine by electronic motor brake. Electronic speed and stroke rate control allows a perfect adjustment to the material to be processed. Rotation and impact stop for performing light chiseling work in plaster/tiles. Modular machine design ensures fast and trouble-free service work. Powerful, bright white LED light with optimally aligned light beam. Rubberized handle, very low weight and balanced design for fatigue-free working even in longer applications
This text is machine translated.
Scope of delivery
- Cordless drill/driver
- Battery-powered impact wrench
- Battery combination hammer SDS-plus
- 3 x powerful Li-Ion batteries each with 5 Ah storage capacity and LED capacity display, can be used in all 18 Volt battery machines
- System quick charger (for all XR batteries from 10.8 to 18 volts and flex voltage batteries)
- 2 x T STAK-Box II.
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench




