Product strengths:|Exceptional runtime performance through a combination of saw blade, brushless motor and recuperation brake technology|Very high cutting capacity of up to 310x90 mm (90°/90°)|Accurate miter angle quickly and easily adjustable up to 60° right and up to 50° left|Continuous adjustment of the tilt angle up to 49° right and left|Cut depth limit to the pin, Core and grooves|Robust and plan-milled saw table and turntable|Large double-cut allows the machining of large workpieces|High-quality support for precise cuts|Cut to the millimeter through LED-supported cutting line display (XPS)|Side handles for easy transport and extension of the saw table for long workpieces|Effective suction connection via Air-Lock compatible suction connection|Wireless Tool Control (WTC) for automatic, dust removal Wireless switching on of a suction unit when starting the machine|As standard version (without batteries and charger) and thus ideally suited for already existing 18 Volt XR- or XR FLEXVOLT batteries
This text is machine translated.