
DEWALT DT20620-QZ HSS-G Metal twist drill bit set 10-piece 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 6 mm, 8 mm, 10 mm corrosion
EAN:
Part number:
Item no:
Number
Minimum order quantity: 5
Total (€ 27.72 / piece)
€ 138.60
plus VAT.
Only 8 Piece(s) available
Highlights & Details
Black & Gold HSS-G metal drill bit set, 10-piece, hexagonal shaft, impact-resistant drill bits
- Optimised tip geometry with tip angle of 135°Core amplification and optimized spiral groove for higher durability and improved fracture stabilityGold Oxide Finishes protection against corrosionImpact-resistant drill bit suitable for use with impact screwdrivers and drill screwdriversWith a hexagonal shaft ¼" for a perfect stop of the drill and optimum power transmission for clean and round holes
- This text is machine translated.
Technical specifications
- Product type
Metal twist drill bit set
- Drill hole Ø
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
6 mm
8 mm
10 mm
- Tip angle
135°
- Content
1 Set
- Material
HSS-G
- Material properties
corrosion-protected
- Material suitability
Metal
- Tool holder
Hex
- Drill features
Spiral groove
- Drill hole diameter
1.0 – 10.0 mm
Documents & Downloads
Datasheet
Datasheet 2730008 DEWALT DT20620-QZ HSS-G Metal twist drill bit set 10-piece 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 6 mm, 8 mm, 10 mm corrosion
User & Safety Instructions
User & Safety Instructions 2730008 DEWALT DT20620-QZ HSS-G Metal twist drill bit set 10-piece 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 6 mm, 8 mm, 10 mm corrosion
Description
Scope of delivery
- 1x 3 mm
- 1x 3.5 mm
- 1x 4 mm
- 1x 4.5 mm
- 2x 5 mm
- 2x 6 mm
- 1x 8 mm
- 1x 10 mm




