There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Product strengths: Special torsion zone ensures optimum twisting properties when suddenly there are torque peaks and thus reduces the risk of breakage (only torsion bits)
Socket wrench in torsion quality
Easy to read size specifications.
Hardened core bits for increased strength and longer service life
Specially hardened for extra long durability. Flexible torsion zones dampen torque peaks.
The form-fitting provides for an optimum power transfer and prevents slipping or damaging the screw heads.
Technical specifications
Product type
Bit
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
Ratchet bits (inch)
Spanner size
Size
DEWALT DT7401-QZ DT7401-QZ Allen Bit Torsion area 7 mm 1/4" 7 mm 1/4" (6.3 mm)
2896995
1/4"
7 mm
7 mm
DEWALT DT7402-QZ DT7402-QZ Allen Bit Torsion area 8 mm 1/4" 8 mm 1/4" (6.3 mm)
2896996
1/4"
8 mm
8 mm
DEWALT DT7404-QZ DT7404-QZ Allen Bit Torsion area 13 mm 1/4" 13 mm 1/4" (6.3 mm)
2896999
1/4"
13 mm
13 mm
DEWALT DT7440-QZ Allen Bit Permanent magnet 10 mm 10 mm 1/4" (6.3 mm)
2897001
10 mm
10 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2896997 DEWALT DT7403-QZ DT7403-QZ Bit