1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
200 V – 650 V (MPPT RANGE)
Inverter
Sine wave
230 V
400 V
12000 W
97.60 %
18.2 a / 17.4 a (max. Battery discharge current 240 A
35.2 kg
386 mm
660 mm
250 mm
3-phase low-voltage hybrid inverter
SUN-12K-SG05LP3-EU-SM2
Datasheet 3758506 Deye Inverter SUN-12K-SG05LP3-EU-SM2 12000 W - 230 V, 400 V
User & Safety Instructions 3758506 Deye Inverter SUN-12K-SG05LP3-EU-SM2 12000 W - 230 V, 400 V