1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
200 V – 650 V (PV-MPPT) / 40 V – 60 V (BATTERY)
Inverter
Sine wave
400 V
20.000 W
550 V
97 %
30.3 A / 29.0 A (rated current per phase)
35.2 kg
422 mm
699.3 mm
279 mm
Three-phase hybrid inverter (LV - 48V battery system)
SUN-20K-SG05LP3-EU-SM2
Datasheet 3758480 Deye Inverter SUN-20K-SG05LP3-EU-SM2 20.000 W 550 V - 400 V
User & Safety Instructions 3758480 Deye Inverter SUN-20K-SG05LP3-EU-SM2 20.000 W 550 V - 400 V