The Deye SUN-3.6K-SG05LP1-EU-AM2 is a compact, single-phase hybrid inverter specially designed for small photovoltaic systems in residential buildings. With an AC output power of 3.6 kW, it is an ideal introduction to energy independence by combining solar power generation, battery management and emergency power supply in one device.
As part of the SG05 series, this inverter is optimized for operation with 48V low-voltage batteries. This makes the system particularly flexible and cost-effective in selecting the memory. Despite its compact design, it has all the "big" Deye-features like the Smart-Load connection and the parallel scalability
The SUN-3.6K is the specialist for efficient small systems:
-Single-family houses & apartments
-Perfect for PV-systems up to approx. 4.6 kWp, in order to increase the household's own power consumption.
-Retrofitting (Retrofitting)
-Add a 48 V battery memory to an existing system without having to replace the old inverter.
-Critical infrastructure
-Secure servers, aquariums or heating controls with the reliable UPS function.
FAQ for Deye SUN-3.6K-SG05LP1
Which batteries fit this inverter?
Virtually all 48V lithium accumulators.
It harmonizes perfectly with the common models such as Pylontech (US2000C/US3000C/US5000), Dyness or the Deye-own low-voltage batteries. Also conventional lead-gel batteries can be configured.
Can ICH use the inverter for a balcony power plant?
Technically yes, but oversized.
While it far exceeds the power of a balcony power plant, it offers the advantage that you can integrate a correct battery and later extend the system to a full roof system.
Is the WLAN module for APP control included?
Usually yes.
Deye usually delivers a Wi-Fi dongle, which you can use to connect the system to the "Solarman" APP or the Deye portal, in order to view yields and consumption worldwide.
Can the device start a generator?
Yes.
Via the signal port the inverter can send an automatic start command to compatible generators, if the battery level is too low and no sun shines.
This text is machine translated.