The Deye SUN-6K-SG05LP1-EU is a state-of-the-art, high performance single phase hybrid inverter that acts as an intelligent control center for larger photovoltaic systems. It is designed to give you maximum independence, efficiency and security of supply. With a high output power of 6 kW, it manages the energy flows between your solar modules, the battery storage and the public electricity grid. Thanks to its built-in emergency power function, you are reliably supplied with high power even during a power failure.
Intelligent energy management for your home
The Deye Hybrid Inverter is more than just a DC to AC converter. It is the brain of your energy supply. During the day, it supplies your consumers directly with solar electricity, while excess energy is stored in the battery storage for night or for cloudy days. The energy is only fed into the public mains when the memory is full and no electricity consumer is required. In this way, you can maximize your own consumption and reduce your power costs considerably.
Maximum yields through flexible PV connection
Thanks to the two integrated MPP trackers (Maximum Power Point), the Deye SUN-6K offers maximum flexibility when planning your PV system. You can connect two separate module strings with different orientation (e.g. east and west side of the roof) or with different module types. Each tracker optimizes the performance of its strand individually, so that you always achieve the maximum possible energy yield even in complex roof situations or partial shadow.
Independence thanks to integrated emergency power supply
A special feature of this inverter is the integrated emergency power function. If the public power grid fails, the unit switches to a separate emergency outlet in less than 10 milliseconds and continues to supply power to selected critical consumers, such as lighting, refrigerators or the IT infrastructure from the battery storage. This switching time at UPS-level (uninterrupted power supply) provides for maximum supply security.
Integrated lightning protection, anti-island formation, reverse polarity protection, short-circuit protection, overload protection, and much more
FAQ for Deye SUN-6K-SG05LP1-EU Hybrid Inverter
WAS exactly means "hybrid inverter"?
A hybrid inverter can manage energy from multiple sources at the same time. It is the link between the solar modules, the battery storage and the public grid. It decides intelligently whether the generated solar power is consumed directly, stored in the battery or fed into the mains.
Who is a 6 kW inverter suitable for?
A 6 kW inverter is Ideal for larger single-family houses with a higher power consumption, for example by operating a heat pump or an electric car. It is also suitable for small businesses or agricultural enterprises, which wish to optimize their own consumption.
Which batteries are compatible with this inverter?
The Deye SUN-6K is designed for use with 48V low voltage (LV) lithium ion battery storage. It is compatible with many leading manufacturers. The exact compatibility list is available on the website of the manufacturer.
Do ICH need additional devices for the emergency power function?
The converter has an integrated emergency power output (EPS port). For use, the emergency power consumers to be supplied must be placed on a separate circuit by a qualified electrician and connected to this output. An additional external switch is usually not required.
This text is machine translated.