The Deye SUN-8K-SG05LP3-EU-SM2 is a powerful three-phase hybrid inverter. It was specially designed for private and commercial use and combines a power inverter, battery charger and intelligent power management system in one device. This all-in-one solution is suitable for Ideal for new installations as well as for the retrofitting of existing photovoltaic systems and reliably maximizes self-consumption and energy efficiency.
Efficient energy conversion for modern requirements
The Deye SUN-8K-SG05LP3-EU-SM2 offers a maximum efficiency of 97.6 percent and an MPPT-efficiency of over 99 percent. The wide MPPT voltage range from 200 to 650 volts ensures that a high energy yield is achieved even with varying solar radiation. With a maximum PV input voltage of 800 volts, the inverter is optimally suited for high-performance solar module fields. It thus contributes to a sustained increase in the cost-effectiveness and profitability of the photovoltaic system.
Flexibility and scalability
The Deye SUN-8K-SG05LP3-EU-SM2 can be adapted flexibly to different requirements. The ability to operate up to ten devices in parallel allows the system to be scaled for both smaller and larger energy projects. The AC-coupling enables a simple integration in existing solar systems, without that extensive conversions are necessary. Thanks to the support of both battery types, lead-acid and lithium-ion, the inverter offers a high degree of adaptability to individual storage solutions.
Reliability and protection
With a protection class of IP65, the inverter is optimally protected against dust and water and is thus suitable for use in different environments. The operating temperature range from minus 40 to plus 60 degree Celsius ensures reliable operation even in extreme weather conditions. Extensive protection features such as overcurrent, overvoltage, short circuit and thermal protection, DC polarity reversal protection as well as the monitoring of the DC insulation impedance ensure high reliability and a long life of the device.
Who is the Deye SUN-8K-SG05LP3-EU-SM2 for?
This inverter is Ideal for
-Homeowners who are looking for a powerful and flexible solution for self-consumption and network independence
-Businesses that need a stable and efficient power supply
-Users who want to upgrade existing solar systems with modern storage solutions
Installations in regions with fluctuating power supplies where diesel generators provide additional security of supply
FAQ for 8 kW Deye SUN hybrid inverter
What types of batteries does the inverter support?
The inverter is compatible with lead-acid and lithium-ion batteries in the voltage range from 40 to 60 volts.
What is the maximum charge and discharge current?
The maximum charging and discharging current is 190 ampere, WAS enables a fast transmission of energy.
Which protection functions are integrated in the Deye?
The inverter offers protection mechanisms such as DC polarity reversal protection, AC output overcurrent protection, thermal protection, AC output overvoltage protection, AC output short circuit protection, DC component monitoring, optional arc fault circuit breakers, island grid protection, DC switches, insulation impedance detection, Fault current detection and overvoltage protection of class II for DC and AC
Is the inverter suitable for retrofitting existing systems?
Yes, the inverter can be easily integrated into existing solar systems thanks to AC coupling.
Can the inverter supply unbalanced loads?
Yes, the inverter can supply an unbalanced load of up to 100 percent, with each phase delivering up to 50 percent of the rated power.
This text is machine translated.