

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Colour sensor
207126
1 pc(s)
Plug
IP54
-10 °C
+55 °C
50 mm
50 mm
21 mm
(L x W x H) 50 x 50 x 21 mm
500 mA
DC
Aluminium
-10-55 °C
Plug-in connection
NPN/NPN
Change-over contact (NO/NC)
18-28 V
18-28 V
Safety class 3
Other
500 mA
White light
19.625 mm²
FALSE
60 mm
Other
IP54
50 mm
50 mm
21 mm
not relevant
Datasheet 3815457 di-soric 207126 207126 Colour sensor 1 pc(s) (L x W x H) 50 x 50 x 21 mm
User & Safety Instructions 3815457 di-soric 207126 207126 Colour sensor 1 pc(s) (L x W x H) 50 x 50 x 21 mm