There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Light grid
205964
Cable
4 m
LED IR
880 nm
700 mm
4000 mm
200 mA
72
25 mm
1775 mm
12 mm
1775 mm
1 pc(s)
IP54
1960 mm
24 mm
12 mm
(L x W x H) 1960 x 24 x 12 mm
-10 °C
+45 °C
not relevant
Datasheet 3816991 di-soric Light grid Range (max.) 4000 mm Protective field height 1775 mm No. of rays: 72
User & Safety Instructions 3816991 di-soric Light grid Range (max.) 4000 mm Protective field height 1775 mm No. of rays: 72