There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Light grid
207242
Cable
4 m
LED IR
880 nm
250 mm
6000 mm
48
50 mm
2350 mm
24 mm
2350 mm
1 pc(s)
IP54
2440 mm
12 mm
2350 mm
(L x W x H) 2440 x 12 x 2350 mm
-20 °C
+40 °C
not relevant
Datasheet 3817097 di-soric Light grid Range (max.) 6000 mm Protective field height 2350 mm No. of rays: 48
User & Safety Instructions 3817097 di-soric Light grid Range (max.) 6000 mm Protective field height 2350 mm No. of rays: 48