

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Proximity sensor
215253
1 maker
2 mm
NPN
Aluminium
Inductive
shielded
Cable
2 m
-25 °C
70 °C
16 mm
16 mm
8 mm
(L x W) 16 mm x 16 mm
1 pc(s)
10-30 V
DC
Metal
FALSE
2 mm
Cable
NPN
10-30 V
10-30 V
Cuboid
Concise
10-30 V
Other
8 mm
4.7 mm
16 mm
Datasheet 3817810 di-soric Proximity sensor Inductive 215253 215253 shielded NPN (L x W) 16 mm x 16 mm
User & Safety Instructions 3817810 di-soric Proximity sensor Inductive 215253 215253 shielded NPN (L x W) 16 mm x 16 mm
User & Safety Instructions 3817810 di-soric Proximity sensor Inductive 215253 215253 shielded NPN (L x W) 16 mm x 16 mm