
Dicota D50006-2SM laptop accessories laptop screen protection
Highlights & Details
- Laptop screen protection Universal black
- Material: Polyethylene terephthalate
- Maximum screen size: 33.8 cm (13.3")
- Scratch-resistant
- Quantity per pack: 1 pieces(s)
Technical specifications
- Product type: Laptop screen protection
- Maximum screen size: 33.8 cm (13.3")
- Product type
Glare shield
- Suitable for
Laptop
- Suitable for
33,8 cm (13,3")
- Features
Minimises blue light
Minimises glare and fingerprints
Touchable
Scratch-proof
Double-sided (matt/glossy)
- Privacy screen filter
left/right
- Orientation
horizontal
- Image format
16:10
- Height
179 mm
- Width
287 mm
- Dim
(W x H) 287 mm x 179 mm
- Factory colour
Black
- Keyboard layout
German, QWERTZ
- Compatible with
Universal
- Material
Polyethylene terephthalate
- Compatible with
Universal
- Weight
20 g
- UKCA
yes
- Privacy filtering function
yes
- Fingerprint resistant
yes
- Easy to remove
yes
- Touchscreen compatible
yes
- Quantity per pack
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3387696 Dicota D50006-2SM Glare shield Laptop 33,8 cm (13,3") Image format: 16:10 D50006-2SM
User & Safety Instructions
User & Safety Instructions 3387696 Dicota D50006-2SM Glare shield Laptop 33,8 cm (13,3") Image format: 16:10 D50006-2SM
Description
This text is machine translated.
Features
- Mounting with plastic holders and glue points
- Protects the screen from two sides (left/right)
- Limits the viewing angle to ±30°
- Reduces blue light by 43%
- Works with touch-screen monitors
- Colours remain true to the original
- Reduces bothersome reflections and fingerprints
- High resistance to scratches
- Matt and glossy side for optimal visibility
- Removal at any time possible; the plastic holders remain at the device

