

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Privacy screen filter
IPad Pro 13" 2024
Tablet
Apple
33 cm (13")
Minimises blue light
Scratch-proof
Polyethylene terephthalate
211.6 mm
277.6 mm
(W x H x D) 277.6 x 211.6 x 0.23 mm
Black
Transparent
0.23 mm
Polyethylene terephthalate
Frameless privacy filter
iPad Pro 13" 2024
Apple
230 g
yes
63 %
yes
yes
yes
yes
1 Stück(e)
yes
yes
43 %
yes
User & Safety Instructions 3413660 Dicota D70857 Privacy screen filter Tablet 33 cm (13") D70857 Apple IPad Pro 13" 2024