
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Glare shield
MacBook
Apple
38,86 cm (15,3")
Minimises blue light
Minimises glare and fingerprints
Touchable
Scratch-proof
Double-sided (matt/glossy)
left/right
220 mm
335 mm
(W x H) 335 mm x 220 mm
Black
15.3 inch
German, QWERTZ
Apple MacBook Air 15.3"
Polyethylene terephthalate
Macbook Air M2/M3
Apple
40 g
yes
43 %
yes
yes
yes
yes
1 Stück(e)
User & Safety Instructions 3387655 Dicota D80232-2SM Glare shield MacBook 38,86 cm (15,3") D80232-2SM Apple