
Dicota Eco Backpack Foam Polyethylene terephthalate black
Highlights & Details
- • Removable Notebook case with HDF protective padding
- • Not visible removable rain-protection sleeve
- • Side Pockets for water bottle or umbrella
- • Workstations for accessories in the front pocket
Technical specifications
- Product type
Laptop backpack
- Suitable for
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,1 cm (15,4")
39,6 cm (15,6")
- Inside width
380 mm
- Inside height
265 mm
- Internal depth
40 mm
- Width
380 mm
- Height
440 mm
- Depth
195 mm
- Weight
900 g
- Material
PET
- Factory colour
Black
- Design
Backpack
- Features
Water-repellent
- Dim
(W x H x D) 380 x 440 x 195 mm
- Keyboard layout
French, AZERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2113762 Dicota Laptop backpack Backpack Eco 14-15.6 Suitable for up to: 39,6 cm (15,6") Black
User & Safety Instructions
User & Safety Instructions 2113762 Dicota Laptop backpack Backpack Eco 14-15.6 Suitable for up to: 39,6 cm (15,6") Black
Description
In the Back Pack ECO, you can use your notebook transported easily. Special Removable Notebook case with
HDF protective padding, so that the notebook is secure when you're on the go. DICOTA fully supports the use of sustainable
Materials. Therefore, there is the notebook bags mainly from recycled PET.
This text is machine translated.
HDF protective padding, so that the notebook is secure when you're on the go. DICOTA fully supports the use of sustainable
Materials. Therefore, there is the notebook bags mainly from recycled PET.
This text is machine translated.







