
Dicota Backpack Eco Slim MOTION Laptop backpack Suitable for up to: 35,8 cm (14,1")
Highlights & Details
- Made from 11.5 recycled PET bottles
- Padded notebook compartment with high-density foam
- Slim and light design
- Main compartment with inner compartments for accessories and YKK Quick & Easy Lock System
- Front pocket with pockets for mobile accessories
- Ergonomic back cushion and comfortable padded shoulder straps
- Trolley belt
- Waterproof material
- This text is machine translated.
Technical specifications
- Max. Device dimensions (mm) 350 x 25 x 245 mm
- Product type
Laptop backpack
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
34,5 cm (13,6")
35,6 cm (14")
35,8 cm (14,1")
- Width
270 mm
- Height
410 mm
- Depth
100 mm
- Weight
580 g
- Material
Recycled PET
- Factory colour
Black
- Design
Backpack
- Features
Water-repellent
- Dim
(W x H x D) 270 x 410 x 100 mm
- Keyboard layout
French, AZERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2959595 Dicota Laptop backpack Backpack Eco Slim MOTION Suitable for up to: 35,8 cm (14,1") Black
User & Safety Instructions
User & Safety Instructions 2959595 Dicota Laptop backpack Backpack Eco Slim MOTION Suitable for up to: 35,8 cm (14,1") Black
Description
The Eco Backpack Slim MOTION protects laptops with the size 13-14.1" optimally thanks to the laptop compartment padded with high-density foam (HDF). Additional zipper pocket for documents and notebooks. The front pocket with convenient pockets creates order in your mobile accessories like Smartphone, pens or chargers. The rucksack is comfortable to the back thanks to the ergonomic padding. To further optimize the comfort, the padded shoulder straps can be adjusted as desired. The bag is made of water-repellent material, in order to protect the contents even on rainy days. This makes the Eco Backpack Slim MOTION the perfect backpack for all, who travel a lot and want to support the sensible use of PET-bottles with an environment-friendly carrying solution.
This text is machine translated.












