
Highlights & Details
Dicota DICOTA Eco Backpack Scale - Notebook-Ruc Laptop backpack Suitable for up to: 39,6 cm (15,6")
- Made from 13 recycled PET bottles
- Lockable and notebook compartment with comprehensive high-density foam
- Protective padding
- Reliable device fixing thanks to elastic notebook strap
- Spacious main compartment with padded pocket for tablets up to 10.5"
- Expandable inner pocket with fastening strap for headphones
- Front pocket with functional pockets for smartphone, power bank, pens and other accessories
- Space-saving side pockets for umbrella and drinking bottle
- Ergonomic back padding and comfortable shoulder straps
- Trolley mounting tape
Technical specifications
- Product type
Laptop backpack
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,1 cm (15,4")
39,6 cm (15,6")
- Width
295 mm
- Height
450 mm
- Depth
170 mm
- Weight
690 g
- Material
PET
- Factory colour
Red
- Design
Backpack
- Features
Shockproof
- Dim
(W x H x D) 295 x 450 x 170 mm
- Keyboard layout
French, AZERTY
- Compatible with
Notebook
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2236381 Dicota Laptop backpack DICOTA Eco Backpack Scale - Notebook-Ruc Suitable for up to: 39,6 cm (15,6") Red
User & Safety Instructions
User & Safety Instructions 2236381 Dicota Laptop backpack DICOTA Eco Backpack Scale - Notebook-Ruc Suitable for up to: 39,6 cm (15,6") Red
Description
In the lockable notebook compartment your 13-15.6" device is doubly protected: With the comprehensive padding made of high-density foam and a reliable fixing thanks to elastic strap. The spacious main compartment offers ample storage space for documents and other luggage. Thanks to a compartment for tablets up to 10.5" and a tab for the gentle transport of your headphones, the mobile companion is also well protected. The spacious front pocket creates order with a functional subdivision for Smartphone, power bank, pens and other accessories. Water bottle and umbrella can be stowed away in the outer pockets to save space. The ergonomic back padding, comfortable shoulder straps and a trolley fastening strap at the back provide for a comfortable transport - for work, to the university or for longer journeys. Available in four color variants.
This text is machine translated.













