
Highlights & Details
Dicota Dual GO Laptop backpack Suitable for up to: 39,6 cm (15,6")
- Functional 2-in-1 solution in ingenious design.
Technical specifications
- Product type
Laptop backpack
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,1 cm (15,4")
39,6 cm (15,6")
- Inside width
385 mm
- Inside height
35 mm
- Internal depth
265 mm
- Width
310 mm
- Height
425 mm
- Depth
160 mm
- Weight
1.04 kg
- Material
Recycled PET
Polyester
- Factory colour
Black
- Design
Backpack
- Dim
(W x H x D) 310 x 425 x 160 mm
- Compatible with
Notebook
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2523469 Dicota Laptop backpack Dual GO Suitable for up to: 39,6 cm (15,6") Black
User & Safety Instructions
User & Safety Instructions 2523469 Dicota Laptop backpack Dual GO Suitable for up to: 39,6 cm (15,6") Black
Description
This text is machine translated.











