
Dicota Eco Backpack SCALE 15-17.3 Laptop backpack Suitable for up to: 43,9 cm (17,3")
Highlights & Details
- • Made from 13 recycled PET bottles
- • Lockable and notebook compartment with extensive high-density foam protective padding
- • Reliable device fixing thanks to elastic Notebook Strap
- • Spacious main compartment with padded insert compartment for tablets up to 10.5"
- • Expandable Inner pocket with fixing strap for headphones
- • Front pocket with functional pockets for Smartphone, Power Bank, pens and other accessories
- • Space-saving side pockets for umbrella and drinks bottle
- • Ergonomic back padding and comfortable shoulder straps
Technical specifications
- Product type
Laptop backpack
- Suitable for
38,1 cm (15")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
41,7 cm (16,4")
43,2 cm (17")
43,4 cm (17,1")
43,9 cm (17,3")
- Inside width
420 mm
- Inside height
40 mm
- Internal depth
295 mm
- Width
330 mm
- Height
500 mm
- Depth
170 mm
- Weight
756 g
- Material
PET
- Factory colour
Black
- Design
Backpack
- Dim
(W x H x D) 330 x 500 x 170 mm
- Compatible with
Notebook
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2113848 Dicota Laptop backpack Eco Backpack SCALE 15-17.3 Suitable for up to: 43,9 cm (17,3") Black
User & Safety Instructions
User & Safety Instructions 2113848 Dicota Laptop backpack Eco Backpack SCALE 15-17.3 Suitable for up to: 43,9 cm (17,3") Black
Description
Environment. A consistent recycling helps to conserve resources and serves with DICOTA as the basis for innovative solutions. With the
Backpack SCALE transport your notebook safe and comfortable. Designed for everyday use. Equipped with
Practical functions, which make your life easier.
This text is machine translated.










