
Dicota Eco MOTION Laptop bag
Highlights & Details
- Made from 9.5 recycled PET bottlesPadded notebook compartment with high-density foamSpacious main compartment that fits accessories for a dayZip-compartment with storage space for mobile accessoriesAdditional inner compartment with zipper for wallet, keys, etc.Waterproof materialAvailable in two colors
Technical specifications
- Product type
Laptop bag
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
34,5 cm (13,6")
35,6 cm (14")
35,8 cm (14,1")
- Width
520 mm
- Height
320 mm
- Depth
125 mm
- Features
Check-in friendly laptop/tablet compartment
Water-repellent
- Material
Polyester
- Weight
610 g
- Factory colour
Grey
- Dim
(W x H x D) 520 x 320 x 125 mm
- Suitable for
Notebook
- Compatible with
Notebook
- Product type description
Tasche
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2751923 Dicota Laptop bag Eco MOTION Suitable for up to: 35,8 cm (14,1") Grey
User & Safety Instructions
User & Safety Instructions 2751923 Dicota Laptop bag Eco MOTION Suitable for up to: 35,8 cm (14,1") Grey
Description
This text is machine translated.







