
Dicota Eco Multi PLUS 14-15.6" Laptop bag
Highlights & Details
- Made from 10.5 recycled PET bottles
- Lockable, padded notebook compartment with high-density foam (HDF)
- Metal wire frame for additional protection
- Fastening strap and adjustable partition for reliable fixing
- Pocket for tablets up to 12.9"
- Front pocket with holders for mobile accessories
- Pocket for documents at the back of the bag
- Double riveted comfort carrying handle
- Removable, padded shoulder strap
- Trolley mounting tape
Technical specifications
- Product type
Laptop bag
- Suitable for
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,1 cm (15,4")
39,6 cm (15,6")
- Inside width
265 mm
- Inside height
40 mm
- Internal depth
390 mm
- Width
330 mm
- Height
140 mm
- Depth
430 mm
- Features
incl. shoulder strap
Check-in friendly laptop/tablet compartment
- Material
Recycled PET
Polyester
- Weight
1.17 kg
- Factory colour
Black
- Dim
(W x H x D) 330 x 140 x 430 mm
- Suitable for
Notebook
- Compatible with
Notebook
- Product type description
Tasche
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2480301 Dicota Laptop bag Eco Multi PLUS 14-15.6" Suitable for up to: 39,6 cm (15,6") Black
Description
Our actions today shape the world of tomorrow. For this reason, DICOTA relies on ecologically sound solutions and her production of all ECO collections from sustainable recycling PET. Up to 45 PET bottles are fed for a second use. This will give you an environmentally friendly product. You do not have to do without the best known quality, haptics and optics even with the rPET products.
The ideal divided Notebook case Eco Multi PLUS brings your notebook, tablet and mobile accessories safely and comfortably to your destination. The bag accompanies you reliably everywhere and fulfills high demands on quality, functionality and protection. All-round protection is provided by the lockable notebook compartment, the padding made of high-density foam (HDF) and the frame reinforced with metal. Thanks to a fastening strap and an adjustable partition, notebooks up to 14-15.6" can be fixed reliably. The padded pocket offers reliable protection for tablets up to 12.9". The smartphone, pens, business cards and documents are stored within easy reach in the designated holders in the front pocket. Additional storage space for mobile accessories is provided by the workstation inside the bag as well as the pocket for documents at the back of the bag. The soft, specially designed handle ensures maximum comfort, With the padded shoulder strap and the trolley fastening strap, you always have your hands free - that's fun to wear! This makes the Eco Multi PLUS perfect for those who travel a lot and want to support the sensible reuse of PET bottles with an environmentally friendly support solution.
This text is machine translated.
The ideal divided Notebook case Eco Multi PLUS brings your notebook, tablet and mobile accessories safely and comfortably to your destination. The bag accompanies you reliably everywhere and fulfills high demands on quality, functionality and protection. All-round protection is provided by the lockable notebook compartment, the padding made of high-density foam (HDF) and the frame reinforced with metal. Thanks to a fastening strap and an adjustable partition, notebooks up to 14-15.6" can be fixed reliably. The padded pocket offers reliable protection for tablets up to 12.9". The smartphone, pens, business cards and documents are stored within easy reach in the designated holders in the front pocket. Additional storage space for mobile accessories is provided by the workstation inside the bag as well as the pocket for documents at the back of the bag. The soft, specially designed handle ensures maximum comfort, With the padded shoulder strap and the trolley fastening strap, you always have your hands free - that's fun to wear! This makes the Eco Multi PLUS perfect for those who travel a lot and want to support the sensible reuse of PET bottles with an environmentally friendly support solution.
This text is machine translated.














