
Dicota Eco Multi Plus SELECT 14-15.6 Laptop bag
Highlights & Details
- Lockable notebook compartment with metal-reinforced frame
- Drawer case for tablets up to 10.5" (soft Nylex-Material)
- Intelligent internal cable routing for mobile charging your devices (e.g. via power bank)
- Trolley belt at the rear side
Technical specifications
- Product type
Laptop bag
- Suitable for
26,7 cm (10,5")
39,6 cm (15,6")
- Inside width
385 mm
- Inside height
35 mm
- Internal depth
265 mm
- Width
420 mm
- Height
125 mm
- Depth
300 mm
- Features
Check-in friendly laptop/tablet compartment
incl. shoulder strap
- Material
Polyethylene (PE)
- Weight
1 kg
- Factory colour
Black
- Dim
(W x H x D) 420 x 125 x 300 mm
- Suitable for
Notebook
- Compatible with
Notebook
- Keyboard layout
French, AZERTY
- Product type description
Tasche
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1837159 Dicota Laptop bag Eco Multi Plus SELECT 14-15.6 Suitable for up to: 39,6 cm (15,6") Black
User & Safety Instructions
User & Safety Instructions 1837159 Dicota Laptop bag Eco Multi Plus SELECT 14-15.6 Suitable for up to: 39,6 cm (15,6") Black
Description
This text is machine translated.
Features
- Suitable for: Tablets up to 26.7 cm (10.5"); Notebooks up to 39.6 cm (15.6")
- Colour: Black
- Convenient carrying handle and length-adjustable, padded shoulder strap
- Protective padding made of HDF (high-density foam) and a soft Nylex-Material
- Lockable notebook compartment with metal-reinforced frame
- Intelligent internal cable routing for mobile charging your devices (e.g. via power bank)
Scope of delivery
- Dicota Notebook Bag Eco Multi-Plus SELECT 14 - 15.6 inch black












