
Highlights & Details
DICOTA Laptop bag Eco Multi PRO 13-15.6", black
- Made from 11 recycled PET bottles
- Lockable notebook compartment with HDF protective padding (high-density foam) and reinforced frame
- Length-adjustable notebook tension belt with fitall system
- Padded compartment with Nylex inner lining for tablets up to 12.9"
- Front pocket with zip pocket and pockets for mobile accessories
- Additional zipper compartment for power supply and cable
- Two document compartments on the back
- Riveted and comfortable carrying handles
- Length-adjustable, padded shoulder strap
- Trolley mounting tape
Technical specifications
- Product type
Laptop bag
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,1 cm (15,4")
39,6 cm (15,6")
- Inside width
265 mm
- Inside height
40 mm
- Internal depth
380 mm
- Width
330 mm
- Height
130 mm
- Depth
425 mm
- Features
incl. shoulder strap
Check-in friendly laptop/tablet compartment
- Material
Recycled PET
Polyester
- Weight
1.16 kg
- Factory colour
Black
- Dim
(W x H x D) 330 x 130 x 425 mm
- Compatible with
Notebook
- Product type description
Tasche
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2480299 Dicota Laptop bag Eco Multi Pro 13-15.6" Suitable for up to: 39,6 cm (15,6") Black
Description
Our actions today shape the world of tomorrow. For this reason, DICOTA relies on ecologically sound solutions and her production of all ECO collections from sustainable recycling PET. Up to 45 PET bottles are fed for a second use. This will give you an environmentally friendly product. You do not have to do without the best known quality, haptics and optics even with the rPET products.
Go safe with Eco Multi PRO! The Clamshell case accompanies you reliably everywhere and fulfills high demands on quality, functionality and protection. The fitall system with integrated tension belt and padded dividers secures your 13-15.6" notebook and brings it safely to your destination. All-round protection is provided by the lockable notebook compartment, the padding made of high-density foam (HDF) and the frame reinforced with metal. The padded compartment for tablets up to 12.9" is equipped with extra soft Nylex inside. Generous storage space for documents and mobile accessories. In addition, two document compartments on the back. The front pocket with key ring and pockets creates order for personal utensils. Long-lasting wearing comfort thanks to the comfortable and riveted carrying handles, the length-adjustable, padded shoulder strap and the practical trolley fastening strap. This makes the Eco Multi PRO the perfect bag for all, who travel a lot and want to support the sensible reuse of PET bottles with an environment-friendly carrying solution.
This text is machine translated.
Go safe with Eco Multi PRO! The Clamshell case accompanies you reliably everywhere and fulfills high demands on quality, functionality and protection. The fitall system with integrated tension belt and padded dividers secures your 13-15.6" notebook and brings it safely to your destination. All-round protection is provided by the lockable notebook compartment, the padding made of high-density foam (HDF) and the frame reinforced with metal. The padded compartment for tablets up to 12.9" is equipped with extra soft Nylex inside. Generous storage space for documents and mobile accessories. In addition, two document compartments on the back. The front pocket with key ring and pockets creates order for personal utensils. Long-lasting wearing comfort thanks to the comfortable and riveted carrying handles, the length-adjustable, padded shoulder strap and the practical trolley fastening strap. This makes the Eco Multi PRO the perfect bag for all, who travel a lot and want to support the sensible reuse of PET bottles with an environment-friendly carrying solution.
This text is machine translated.

















