
Dicota Eco Multi PRO Laptop bag
Highlights & Details
- Made from 10 recycled PET bottlesLockable notebook compartment with HDF protective padding (high-density foam) and reinforced frameAdjustable length of notebook strap with fit systemPadded compartment with nylon lining for tablets up to 12.9"Front pocket with zipper compartment and pockets for mobile accessoriesAdditional zipper compartment for power supply unit and cableTwo document pockets on the reverse sideRiveted and comfortable carrying handlesAdjustable, padded shoulder strapTrolley attachment tapeWater-repellent material for comfortable traveling in any weather
Technical specifications
- Product type
Laptop bag
- Suitable for
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
Show more
- Inside width
340 mm
- Inside height
245 mm
- Internal depth
40 mm
- Width
393 mm
- Height
305 mm
- Depth
130 mm
- Features
Check-in friendly laptop/tablet compartment
incl. shoulder strap
Water-repellent
- Material
Recycled PET
- Weight
1.14 kg
- Factory colour
Black
- Dim
(W x H x D) 393 x 305 x 130 mm
- Suitable for
Notebook
- Compatible with
Notebook
- Product type description
Tasche
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827331 Dicota Laptop bag Eco Multi PRO Suitable for up to: 35,8 cm (14,1") Black
User & Safety Instructions
User & Safety Instructions 2827331 Dicota Laptop bag Eco Multi PRO Suitable for up to: 35,8 cm (14,1") Black
Description
This text is machine translated.













