
Dicota Eco MultiCompact Laptop bag
Highlights & Details
- Made from 9.5 recycled PET bottlesLockable, padded laptop compartment with high-density foam (HDF)Metal wire frame for additional protectionFastening strap and adjustable separating wall for reliable fixingSlot for tablets up to 12.9"Front pocket with holders for mobile accessoriesInsert pocket for documents on the back of the caseDouble riveted comfort-carrying handleRemovable, padded shoulder strapTrolley attachment tapeWater-repellent material for comfortable traveling in any weather
Technical specifications
- Product type
Laptop bag
- Suitable for
35,6 cm (14")
35,8 cm (14,1")
36,1 cm (14,2'')
38,1 cm (15")
39,1 cm (15,4")
39,6 cm (15,6")
- Inside width
390 mm
- Inside height
265 mm
- Internal depth
40 mm
- Width
415 mm
- Height
315 mm
- Depth
70 mm
- Features
Check-in friendly laptop/tablet compartment
incl. shoulder strap
Water-repellent
- Material
Recycled PET
- Weight
1 kg
- Factory colour
Black
- Dim
(W x H x D) 415 x 315 x 70 mm
- Suitable for
Notebook
- Compatible with
Notebook
- Product type description
Tasche
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827330 Dicota Laptop bag Eco MultiCompact Suitable for up to: 39,6 cm (15,6") Black
User & Safety Instructions
User & Safety Instructions 2827330 Dicota Laptop bag Eco MultiCompact Suitable for up to: 39,6 cm (15,6") Black
Description
This text is machine translated.









