
Dicota Eco Top Traveller Core Laptop bag
Highlights & Details
- Made from 8 recycled PET bottles
- Padded laptop compartment with high-density foam (HDF)
- Front compartment with pockets for mobile accessories
- Zipper case for adapter and cable
- Hidden pocket for GPS tracker
- Zip-bag with RFID blocker
- Document pocket on the back side
- Padded shoulder strap
- Waterproof material
Technical specifications
- Product type
Laptop bag
- Suitable for
38,1 cm (15")
38,9 cm (15,3")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
40,9 cm (16,1")
41,1 cm (16,2")
41,7 cm (16,4")
43,2 cm (17")
43,4 cm (17,1")
Show more
- Width
440 mm
- Height
335 mm
- Depth
85 mm
- Features
Check-in friendly laptop/tablet compartment
incl. shoulder strap
Water-repellent
- Material
Polyester
- Weight
750 g
- Factory colour
Black
- Design
Toploader
- Dim
(W x H x D) 440 x 335 x 85 mm
- Suitable for
Notebook
- Compatible with
Notebook
- Keyboard layout
French, AZERTY
- Product type description
Tasche
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3160381 Dicota Laptop bag Eco Top Traveller Core Suitable for up to: 43,9 cm (17,3") Black
User & Safety Instructions
User & Safety Instructions 3160381 Dicota Laptop bag Eco Top Traveller Core Suitable for up to: 43,9 cm (17,3") Black
Description
The notebook compartment with high-density foam (HDF) offers optimal protection for notebooks. The front pocket is designed especially for mobile accessories, and the zipper bag offers storage space for power supply and cable. The hidden pocket for a GPS tracker enables to keep an eye on the bag at all times, while the zip pocket with RFID-blocker protects personal data against unauthorized access. In the document pocket on the rear side important documents can be stowed away safely, while the padded shoulder strap provides for a pleasant wearing comfort. The case is rounded off by the water-repellent material, which protects the contents reliably against weather influences.
This text is machine translated.










