
Dicota DICOTA Skin FLOW - Notebook-Hülle - 35.8 Sleeve Laptop sleeve
Technical specifications
- Product type
Laptop sleeve
- Design
Sleeve
- Suitable for
35,8 cm (14,1")
- Width
360 mm
- Height
270 mm
- Depth
20 mm
- Factory colour
Grey
Green
- Material
Neoprene
- Weight
0.24 kg
- Dim
(W x H x D) 360 x 270 x 20 mm
- Compatible with
Notebook
- Keyboard layout
German, QWERTZ
- Product type description
(Schutz-)hülle
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2226917 Dicota Laptop sleeve DICOTA Skin FLOW - Notebook-Hülle - 35.8 Suitable for up to: 35,8 cm (14,1") Grey, Green
User & Safety Instructions
User & Safety Instructions 2226917 Dicota Laptop sleeve DICOTA Skin FLOW - Notebook-Hülle - 35.8 Suitable for up to: 35,8 cm (14,1") Grey, Green
Description
Flexible, robust and strong: THE covers of THE FLOW-Family have been designed to fit perfectly with your Notebook - like a second skin.
Your device is perfectly protected on your way to the office or to the university. The outside of the case is made of robust, elastic neoprene. The colored, soft Nylex lining protects your device perfectly against scratches, small damages and dust. The lightweight FLOW cases are available in three different colors and two sizes: One for notebooks up to 14.1-inch and one for notebooks up to 15.6-inch.
This text is machine translated.
Your device is perfectly protected on your way to the office or to the university. The outside of the case is made of robust, elastic neoprene. The colored, soft Nylex lining protects your device perfectly against scratches, small damages and dust. The lightweight FLOW cases are available in three different colors and two sizes: One for notebooks up to 14.1-inch and one for notebooks up to 15.6-inch.
This text is machine translated.












