
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Dicota Sleeve ONE 38,1cm - 40,64cm Sleeve Laptop sleeve
Highlights & Details
- Protection cover 40.6 cm (16") black
- Fabric, jersey, polyethylene terephthalate
- Brand compatibility: Universal
- Scratch-resistant
- 150 g
- This text is machine translated.
Technical specifications
- Product type
Laptop sleeve
- Design
Sleeve
- Suitable for
38,1 cm (15")
38,9 cm (15,3")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
- Inside width
385 mm
- Inside height
30 mm
- Internal depth
265 mm
- Width
400 mm
- Height
25 mm
- Depth
285 mm
- Factory colour
Black
- Material
Recycled PET
- Weight
150 g
- Dim
(W x H x D) 400 x 25 x 285 mm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3203726 Dicota Laptop sleeve Sleeve ONE 38,1cm - 40,64cm Suitable for up to: 40,6 cm (16") Black
User & Safety Instructions
User & Safety Instructions 3203726 Dicota Laptop sleeve Sleeve ONE 38,1cm - 40,64cm Suitable for up to: 40,6 cm (16") Black
Description
The sleeve is mainly made from recycled PET, which fits perfectly around the laptop. In this way it protects the device optimally against scratches and minor damages.
The design is not only durable, but also extremely light. Your notebook can thus be transported flexibly, without taking up much space. Another plus point: The zipper on the inside is equipped with an extra protection to prevent scratches on the notebook.
This text is machine translated.
The design is not only durable, but also extremely light. Your notebook can thus be transported flexibly, without taking up much space. Another plus point: The zipper on the inside is equipped with an extra protection to prevent scratches on the notebook.
This text is machine translated.
Features
- Protection cover 40.6 cm (16") black
- Fabric, jersey, polyethylene terephthalate
- Brand compatibility: Universal
- Scratch-resistant
- 150 g










